Ind Chip Molded 680uH 10% 796KHz 30
Checking distributor stock and pricing after the page loads.
| Type | Chip |
| Protection Style | Molded |
| Inductance | 680uH |
| Tolerance | 10% |
| Inductance Test Frequency | 796KHz |
| Minimum Quality Factor | 30 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |