This 39uH wirewound power choke features a 15% tolerance and is designed for applications requiring unshielded protection. With a maximum DC current of 0.37A and an inductance test frequency of 100KHz, this component is suitable for a range of inductive applications. The device measures 3.6mm in length, 2.4mm in height, and 3.3mm in depth, making it suitable for surface mount applications. The operating temperature range is -30°C to 100°C.
Checking distributor stock and pricing after the page loads.
| Type | Power Choke |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Inductance | 39uH |
| Tolerance | 15% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.37A |
| Max DC Resistance | 2.15Ohm |
| Product Length | 3.6mm |
| Height | 2.4mm |
| Product Depth | 3.3mm |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 100°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |