This general purpose inductor features a nominal inductance of 10uH with a tolerance of 20% and a dual-ended terminal placement. It is a surface mount device with a DC resistance of 0.1 and is not shielded. The inductor is designed for power inductor applications and has a test frequency of 2.52.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 10 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.1 |
| Test Frequency | 2.52 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |