The CSN054B-101K is a general purpose inductor from Frontier Electronics with a nominal inductance of 100uH and a tolerance of 10%. It has a dual ended terminal placement and is not shielded. The inductor is designed for power inductor applications and has a DC resistance of 0.7 ohms. It operates at a test frequency of 0.001 Hz.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 100 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.7 |
| Test Frequency | 0.001 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |