The CSN054B-120M is a general purpose inductor from Frontier Electronics. It features a nominal inductance of 12uH and a tolerance of 20%. The inductor is dual-ended and not shielded. It is designed for power inductor applications and has a DC resistance of 0.12. The inductor is suitable for surface mount.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 12 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.12 |
| Test Frequency | 2.52 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |