Ind Choke 120uH 10% 1KHz
Checking distributor stock and pricing after the page loads.
| Type | Power Choke |
| Inductance | 120uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |