This general purpose inductor features a nominal inductance of 15uH and a tolerance of 20%. It is a dual-ended device with two terminals and is not shielded. The inductor is designed for power applications and has a DC resistance of 0.14 ohms. It is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 15 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.14 |
| Test Frequency | 2.52 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |