The CSN054B-390L is a general purpose inductor from Frontier Electronics. It has a nominal inductance of 39uH and a tolerance of 15%. The inductor is dual ended and has a DC resistance of 0.32 ohms. It is not shielded and is intended for power inductor applications. The inductor is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Tolerance | 15 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 39 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.32 |
| Test Frequency | 2.52 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |