The CSN054B-680K is a dual-ended general purpose inductor from Frontier Electronics. It features a nominal inductance of 68uH with a tolerance of 10%. The inductor has a DC resistance of 0.46 Ohm and is intended for use as a power inductor. It is not shielded and is designed for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 68 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.46 |
| Test Frequency | 2.52 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |