Ind Choke 39uH 15% 100KHz
Checking distributor stock and pricing after the page loads.
| Type | Power Choke |
| Inductance | 39uH |
| Tolerance | 15% |
| Inductance Test Frequency | 100KHz |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 100°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |