Frontier Electronics CSN075D-560L technical specifications.
| Type | Power Choke |
| Inductance | 56uH |
| Tolerance | 15% |
| Inductance Test Frequency | 100MHz |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 100°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.