This 10uH general purpose inductor features dual ended terminals and a shielded design. It has a DC resistance of 0.08 ohms and is intended for use as a power inductor. The inductor is constructed with a general purpose design and has a nominal inductance of 10uH. It is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 10 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.08 |
| Test Frequency | 2.52 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |