Power Choke Shielded Wirewound 15uH 20% 100KHz 1.4A 0.11Ohm DCR T/R
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Frontier Electronics CSS054B-150M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 15 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.11 |
| Test Frequency | 2.52 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Frontier Electronics CSS054B-150M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.