This shielded wirewound power choke features a 10uH inductance with a 20% tolerance, tested at 1K frequency. It can handle a maximum DC current of 1.3A and has a maximum DC resistance of 0.0638 ohms. The component measures 6.2mm in length and 3mm in height, with a case size of 2424. It operates within a temperature range of -30 to 100 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Power Choke |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 10uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 1.3A |
| Max DC Resistance | 0.0638Ohm |
| Case Size | 2424 |
| Product Length | 6.2mm |
| Height | 3mm |
| Product Depth | 6.2mm |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 100°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |