Power Choke Shielded Wirewound 100uH 20% 1KHz 0.42A 0.516Ohm DCR 2424 T/R
Checking distributor stock and pricing after the page loads.
| Type | Power Choke |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 100uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.42A |
| Max DC Resistance | 0.516Ohm |
| Case Size | 2424 |
| Product Length | 6.2mm |
| Height | 3mm |
| Product Depth | 6.2mm |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 100°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |