The CSS0628F-150M is a shielded wirewound power choke from Frontier Electronics with an inductance of 15uH and a tolerance of 20%. It has a maximum DC current rating of 1A and a maximum DC resistance of 0.0894 Ohm. The component is designed for surface mount applications and has a case size of 2424. It operates within a temperature range of -30 to 100 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Power Choke |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 15uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 1A |
| Max DC Resistance | 0.0894Ohm |
| Case Size | 2424 |
| Product Length | 6.2mm |
| Height | 3mm |
| Product Depth | 6.2mm |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 100°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |