The CSS0628F-220M is a shielded wirewound power choke from Frontier Electronics. It has an inductance of 22uH with a tolerance of 20%. The maximum DC current is 0.77A and the maximum DC resistance is 0.124 ohms. The component is designed for surface mount applications and operates over a temperature range of -30 to 100C.
Checking distributor stock and pricing after the page loads.
| Type | Power Choke |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 22uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.77A |
| Max DC Resistance | 0.124Ohm |
| Case Size | 2424 |
| Product Length | 6.2mm |
| Height | 3mm |
| Product Depth | 6.2mm |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 100°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |