The CSS0628F-6R8M is a shielded wirewound power choke from Frontier Electronics. It has a nominal inductance of 6.8uH with a tolerance of 20%. The device is designed for surface mount applications and has a maximum operating temperature range of -30 to 100 degrees Celsius. The maximum DC current rating is 1.5A and the maximum DC resistance is 0.0424 ohms. The power choke is available in a 2424 case size with a product length and depth of 6.2mm and a height of 3mm.
Checking distributor stock and pricing after the page loads.
| Type | Power Choke |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 6.8uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 1.5A |
| Max DC Resistance | 0.0424Ohm |
| Case Size | 2424 |
| Product Length | 6.2mm |
| Height | 3mm |
| Product Depth | 6.2mm |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 100°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |