Power Choke Shielded Wirewound 330uH 20% 1KHz 0.37A 0.888Ohm DCR T/R
Checking distributor stock and pricing after the page loads.
Frontier Electronics CSS0745F-331M technical specifications.
| Type | Power Choke |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 330uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.37A |
| Max DC Resistance | 0.888Ohm |
| Product Length | 7.2mm |
| Height | 4.8mm |
| Product Depth | 7.2mm |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 100°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.