Power Choke Shielded Wirewound 22uH 30% 100KHz 2.9A 0.061Ohm DCR T/R
Frontier Electronics CSS1050G-220N technical specifications.
| Type | Power Choke |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 22uH |
| Tolerance | 30% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 2.9A |
| Max DC Resistance | 0.061Ohm |
| Product Length | 10.3mm |
| Height | 5.1mm |
| Product Depth | 10.5mm |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 100°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.