Power Choke Shielded Wirewound 39uH 15% 100KHz 1.65A 0.11Ohm DCR T/R
Checking distributor stock and pricing after the page loads.
| Type | Power Choke |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 39uH |
| Tolerance | 15% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.65A |
| Maximum Saturation Current | 1.65A |
| Max DC Resistance | 0.11Ohm |
| Product Length | 13.1mm |
| Height | 5.9mm |
| Product Depth | 12.1mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |