The CSS124F-560L is a shielded wirewound power choke from Frontier Electronics. It features an inductance of 56uH with a 15% tolerance, and can handle maximum DC currents of up to 1.8A. The device has a maximum DC resistance of 0.19 and is designed for surface mount applications. The operating temperature range is -30 to 100°C.
Frontier Electronics CSS124F-560L technical specifications.
| Type | Power Choke |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 56uH |
| Tolerance | 15% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.8A |
| Maximum Saturation Current | 1.8A |
| Max DC Resistance | 0.19Ohm |
| Product Length | 12.3mm |
| Height | 4.8mm |
| Product Depth | 12.3mm |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 100°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.