The CSS125F-2R1L is a shielded wirewound power choke from Frontier Electronics. It features an inductance of 2.1uH with a tolerance of 15%. The maximum DC current and saturation current are both 7A. The device has a maximum DC resistance of 0.014 ohms. The power choke measures 12.3mm in length and 6mm in height, with a product depth of 12.3mm. It operates within a temperature range of -25 to 85°C.
Checking distributor stock and pricing after the page loads.
| Type | Power Choke |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 2.1uH |
| Tolerance | 15% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 7A |
| Maximum Saturation Current | 7A |
| Max DC Resistance | 0.014Ohm |
| Product Length | 12.3mm |
| Height | 6mm |
| Product Depth | 12.3mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |