The CSS125P-331M is a wirewound shielded power choke from Frontier Electronics. It features an inductance of 330uH with a tolerance of 20%. The device can handle a maximum DC current of 0.68A and a maximum saturation current of 0.68A. The maximum DC resistance is 0.51. The power choke has a product length of 12.3mm, a height of 6mm, and a product depth of 12.3mm. It operates within a temperature range of -30°C to 100°C.
Checking distributor stock and pricing after the page loads.
Frontier Electronics CSS125P-331M technical specifications.
| Type | Power Choke |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 330uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.68A |
| Maximum Saturation Current | 0.68A |
| Max DC Resistance | 0.51Ohm |
| Product Length | 12.3mm |
| Height | 6mm |
| Product Depth | 12.3mm |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 100°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.