Power Choke Shielded Wirewound 39uH 15% 1KHz 2A 0.068Ohm DCR T/R
Checking distributor stock and pricing after the page loads.
| Type | Power Choke |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 39uH |
| Tolerance | 15% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 2A |
| Maximum Saturation Current | 2A |
| Max DC Resistance | 0.068Ohm |
| Product Length | 12.3mm |
| Height | 6mm |
| Product Depth | 12.3mm |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 100°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |