The CSS127F-390L is a wirewound power choke from Frontier Electronics with a shielded protection style and 15% tolerance. It has an inductance of 39uH and a maximum DC current rating of 2.75A. The device operates over a temperature range of -30°C to 100°C. The power choke is designed for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Type | Power Choke |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 39uH |
| Tolerance | 15% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 2.75A |
| Maximum Saturation Current | 2.75A |
| Max DC Resistance | 0.0729Ohm |
| Product Length | 12.3mm |
| Height | 8mm |
| Product Depth | 12.3mm |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 100°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |