Power Choke Shielded Wirewound 56uH 15% 1KHz 2.35A 0.11Ohm DCR T/R
Frontier Electronics CSS127P-560L technical specifications.
| Type | Power Choke |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 56uH |
| Tolerance | 15% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 2.35A |
| Maximum Saturation Current | 2.35A |
| Max DC Resistance | 0.11Ohm |
| Product Length | 12.3mm |
| Height | 8mm |
| Product Depth | 12.3mm |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 100°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.