Ind Bead Chip 5 Ohm 25% 100MHz 600mA
Frontier Electronics FB160808B050 technical specifications.
| Maximum DC Current | 0.6A |
| Type | Chip |
| Impedance | 5Ohm |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.