Ind Chip 4.7uH 10% 10MHz 35
Checking distributor stock and pricing after the page loads.
| Type | Chip |
| Inductance | 4.7uH |
| Tolerance | 10% |
| Inductance Test Frequency | 10MHz |
| Minimum Quality Factor | 35 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |