Ind Chip 68nH 20% 50MHz 10
Checking distributor stock and pricing after the page loads.
| Type | Chip |
| Inductance | 0.068uH |
| Tolerance | 20% |
| Inductance Test Frequency | 50MHz |
| Minimum Quality Factor | 10 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |