Ind Chip 3.3uH 15% 10MHz 45
Frontier Electronics FL321611-3R3L technical specifications.
| Type | Chip |
| Inductance | 3.3uH |
| Tolerance | 15% |
| Inductance Test Frequency | 10MHz |
| Minimum Quality Factor | 45 |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Frontier Electronics FL321611-3R3L to view detailed technical specifications.
No datasheet is available for this part.