Ind Chip 6.8uH 10% 4MHz 50
Frontier Electronics FL321611-6R8K technical specifications.
| Type | Chip |
| Inductance | 6.8uH |
| Tolerance | 10% |
| Inductance Test Frequency | 4MHz |
| Minimum Quality Factor | 50 |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Frontier Electronics FL321611-6R8K to view detailed technical specifications.
No datasheet is available for this part.