Ind Chip 680nH 10% 25MHz 25
Frontier Electronics FL321611-R68K technical specifications.
| Type | Chip |
| Inductance | 0.68uH |
| Tolerance | 10% |
| Inductance Test Frequency | 25MHz |
| Minimum Quality Factor | 25 |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Frontier Electronics FL321611-R68K to view detailed technical specifications.
No datasheet is available for this part.