Rectifier Diode, 1 Element, 0.2A, 5000V V(RRM)
Checking distributor stock and pricing after the page loads.
Frontier Electronics GP02-50 technical specifications.
| Max Operating Temperature | 150 |
| Number of Elements | 1 |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 5000 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.