Rectifier Diode, 1 Element, 2A, 600V V(RRM),
Frontier Electronics GP20-06 technical specifications.
| Max Operating Temperature | 150 |
| Number of Elements | 1 |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 600 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Frontier Electronics GP20-06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.