The KM705N is a variable inductor with 6 terminals and a dual in-line package. It has a nominal inductance of 2.9uH and a minimum quality factor of 48 at the test frequency of 7.9MHz. This RF inductor is not shielded and is intended for use in applications where a variable inductance is required. It is manufactured by Frontier Electronics and is available in a through-hole package.
Checking distributor stock and pricing after the page loads.
Frontier Electronics KM705N technical specifications.
| Number of Terminals | 6 |
| Number of Functions | 1 |
| Terminal Placement | DUAL IN-LINE |
| Inductance-Nom (L) | 2.9 |
| Inductor Type | VARIABLE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| Test Frequency | 7.9 |
| Quality Factor-Min (at L-nom) | 48 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |