The KS1387N is a 5-terminal dual-in-line variable RF inductor from Frontier Electronics. It features a nominal inductance of 0.33uH and a minimum quality factor of 50 at the test frequency of 25MHz. The inductor is shielded and designed for RF applications. It has a DC resistance of 0.151 and is available in a through-hole package.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 5 |
| Number of Functions | 1 |
| Terminal Placement | DUAL IN-LINE |
| Inductance-Nom (L) | 0.33 |
| Inductor Type | VARIABLE INDUCTOR |
| Shielded | YES |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.151 |
| Test Frequency | 25 |
| Quality Factor-Min (at L-nom) | 50 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |