The SA200A is a unidirectional silicon transient voltage suppressor diode with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It features a DO-15 JEDEC package code and an axial terminal position. The diode has a maximum reverse voltage of 200V and a maximum non-repetitive peak reverse power dissipation of 500mW. It is suitable for use in applications where transient voltage suppression is required.
Checking distributor stock and pricing after the page loads.
Frontier Electronics SA200A technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-15 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 200 |
| Breakdown Voltage-Min | 224 |
| Non-rep Peak Rev Power Dis-Max | 500 |
| Breakdown Voltage-Max | 247 |
| Power Dissipation-Max | 3 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |