Trans Voltage Suppressor Diode, 500W, 200V V(RWM), Bidirectional, 1 Element, Silicon, DO-15,
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-15 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 200 |
| Breakdown Voltage-Min | 224 |
| Non-rep Peak Rev Power Dis-Max | 500 |
| Breakdown Voltage-Max | 247 |
| Power Dissipation-Max | 3 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |