The SA210A is a unidirectional silicon transient voltage suppressor diode with a maximum reverse voltage of 263V and a maximum non-repetitive peak reverse power dissipation of 500mW. It has a JEDEC package code of DO-15 and a terminal position of axial. The diode element material is silicon and the operating temperature range is from -55 to 150 degrees Celsius. The device is suitable for use as a transient voltage suppressor in electronic circuits.
Checking distributor stock and pricing after the page loads.
Frontier Electronics SA210A technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-15 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 210 |
| Breakdown Voltage-Min | 237 |
| Non-rep Peak Rev Power Dis-Max | 500 |
| Breakdown Voltage-Max | 263 |
| Power Dissipation-Max | 3 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |