The SB2045CT is a silicon rectifier diode with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It features a single terminal position and a JEDEC package code of TO-220AB. The diode element material is silicon, and it is a type of rectifier diode. The package type is R-PSFM-T3, a 3-terminal package. The diode is suitable for general purpose rectification applications.
Checking distributor stock and pricing after the page loads.
Frontier Electronics SB2045CT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-220AB |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 45 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.