Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 60V V(RRM), Silicon, TO-220AB,
Frontier Electronics SB3060CT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-220AB |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 60 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Frontier Electronics SB3060CT to view detailed technical specifications.
No datasheet is available for this part.