Power Transformer 4:4:1:420 200VAC 6W 10 Terminal Gull Wing SMD
Frontier Electronics SIH1510-02 technical specifications.
| Transformer Type | Inverter Transformer |
| Turns Ratio | 4:4:1:420 |
| Maximum DCR Primary Side | 0.15/0.15/0.045Ohm |
| Maximum DCR Secondary Side | 310Ohm |
| Primary Side Inductance | 22.5/22.5/1.3uH |
| Secondary Side Inductance | 242000uH |
| Primary Configuration | Triple |
| Secondary Configuration | Single |
| High Potential | 200VAC |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 10 |
| Primary Frequency | 40K to 200KHz |
| Primary Side Connection | Parallel|Series |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.