Schottky rectifier diode for general-purpose rectification. Features a 2A forward current rating and a 100V repetitive peak reverse voltage. This single-element, 2-terminal device utilizes silicon for its diode element and is housed in a DO-214AC (SMA) package. Operates across a temperature range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
Frontier Electronics SS210A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AC |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 100 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |