Ind Chip 1.5nH 20% 100MHz 8
Checking distributor stock and pricing after the page loads.
| Type | RF |
| Inductance | 0.0015uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100MHz |
| Minimum Quality Factor | 8 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |