
The UF5408 is a single switching diode with a peak reverse repetitive voltage rating of 1000V and a maximum continuous forward current of 3A at 55°C. It has a peak non-repetitive surge current of 150A and a peak forward voltage of 1.7V. The diode's peak reverse current is 10mA and its peak reverse recovery time is 75ns. The UF5408 operates over a temperature range of -55°C to 150°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Frontier Electronics UF5408 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Switching Diode |
| Configuration | Single |
| Peak Reverse Repetitive Voltage | 1000V |
| Maximum Continuous Forward Current | 3@Ta=55CA |
| Peak Non-Repetitive Surge Current | 150A |
| Peak Forward Voltage | 1.7V |
| Peak Reverse Current | 10uA |
| Peak Reverse Recovery Time | 75ns |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | 3EUR0 |
| EU RoHS | Yes |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Frontier Electronics UF5408 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.