FSP FSP024-DEEC1 technical specifications.
| Style | WallMount |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 12V |
| Maximum Output Current | 2A |
| Maximum Output Power | 24W |
| Input Voltage | 100 to 240V |
| Maximum Input Current | 0.8A |
| Efficiency | 80(Min)% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Input Connector Type | IEC Male |
| Output Connector Type | Cylindrical Female |
| Adapter Color | Black |
| Ripple & Noise | 150mV(Max) |
| Typical Hold-Up Time | 5(Min)ms |
| Typical Inrush Current | 60(Max)A |
| Power Indicator | Yes |
| Protection | Over Current|Over Voltage|Short Circuit |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for FSP FSP024-DEEC1 to view detailed technical specifications.
No datasheet is available for this part.