The FSP036-RBBN2 is a desktop AC/DC adapter with a single output, providing a fixed output voltage of 12V and a maximum output current of 3A. It has a maximum output power of 36W and can operate within an input voltage range of 90 to 264V. The adapter features an efficiency of at least 88% and is equipped with protection against over current, over temperature, over voltage, and short circuit conditions. It has a cylindrical female output connector and an IEC-C6 input connector, with a black adapter color and no power indicator.
FSP FSP036-RBBN2 technical specifications.
| Style | Desktop Adapter |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 12V |
| Maximum Output Current | 3A |
| Maximum Output Power | 36W |
| Input Voltage | 90 to 264V |
| Efficiency | 88(Min)% |
| Input Connector Type | IEC-C6 |
| Output Connector Type | Cylindrical Female |
| Adapter Color | Black |
| Power Indicator | No |
| Protection | Over Current|Over Temperature|Over Voltage|Short Circuit |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.