This FSP desktop adapter features a single output of 12V with a maximum current of 3A and a maximum power of 36W. It accepts an input voltage range of 90 to 264V and has an efficiency of at least 86%. The adapter is equipped with over current, over temperature, over voltage, and short circuit protection. It has an IEC-C8 input connector and a cylindrical female output connector, and is available in a black color. The adapter does not have a power indicator.
Checking distributor stock and pricing after the page loads.
FSP FSP036-RBCN2 technical specifications.
| Style | Desktop Adapter |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 12V |
| Maximum Output Current | 3A |
| Maximum Output Power | 36W |
| Input Voltage | 90 to 264V |
| Efficiency | 86(Min)% |
| Input Connector Type | IEC-C8 |
| Output Connector Type | Cylindrical Female |
| Adapter Color | Black |
| Power Indicator | No |
| Protection | Over Current|Over Temperature|Over Voltage|Short Circuit |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |