This 12V 8A 96W desktop AC/DC adapter features a fixed output voltage and a maximum output current of 8A. The adapter operates within a temperature range of 0 to 70 degrees Celsius and has a minimum isolation voltage of 4242VDC. It is designed for use with input voltages between 90 and 264VAC, with a maximum input current of 100mA at 240VAC. The adapter is equipped with over current, over temperature, over voltage, and short circuit protection.
FSP FSP096-AHAN3 technical specifications.
| Style | Desktop Adapter |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 12V |
| Maximum Output Current | 8A |
| Maximum Output Power | 96W |
| Input Voltage | 90 to 264V |
| Maximum Input Current | 100@240VACA |
| Efficiency | 89(Min)% |
| Minimum Isolation Voltage | 4242VDC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Input Connector Type | IEC-C14 |
| Output Connector Type | DIN Male |
| Adapter Color | Black |
| Typical Hold-Up Time | 10(Min)@240VACms |
| Power Indicator | No |
| Protection | Over Current|Over Temperature|Over Voltage|Short Circuit |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.